Direct

AD7731BRU-REEL7 | |
|---|---|
DigiKey Part Number | AD7731BRU-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7731BRU-REEL7 |
Description | IC ADC 24BIT 24-TSSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7731BRU-REEL7 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 5V |
Part Status Obsolete | Voltage - Supply, Digital 5V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 6.4k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 3, 5 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 24-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7731BRUZ-REEL7 | Analog Devices Inc. | 228 | AD7731BRUZ-REEL7CT-ND | 32,32000 € | Direct |


