


AD7730BRZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD7730BRZ-REELTR-ND - Tape & Reel (TR) 505-AD7730BRZ-REELCT-ND - Cut Tape (CT) 505-AD7730BRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7730BRZ-REEL |
Description | IC AFE 24BIT 24-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 24 Bit 125 mW 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7730BRZ-REEL Models |
Category | Voltage - Supply, Analog 5V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Bits 24 | Supplier Device Package 24-SOIC |
Number of Channels 1 | Base Product Number |
Power (Watts) 125 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,45000 € | 31,45 € |
| 10 | 25,56100 € | 255,61 € |
| 25 | 24,09040 € | 602,26 € |
| 100 | 23,23720 € | 2.323,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 20,85911 € | 20.859,11 € |
| Unit Price without VAT: | 31,45000 € |
|---|---|
| Unit Price with VAT: | 38,05450 € |



