
AD7723BSZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD7723BSZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7723BSZ-REEL |
Description | IC ADC 16BIT 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7723BSZ-REEL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 1.2M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 44-QFP |
Input Type Differential | Supplier Device Package 44-MQFP (10x10) |
Data Interface SPI, Parallel | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 61,80563 € | 49.444,50 € |
| Unit Price without VAT: | 61,80563 € |
|---|---|
| Unit Price with VAT: | 74,78481 € |


