16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7715ARZ-3

DigiKey Part Number
AD7715ARZ-3-ND
Manufacturer
Manufacturer Product Number
AD7715ARZ-3
Description
IC ADC 16BIT 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7715ARZ-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Analog Devices Inc.
Reference Type
External
Packaging
Tube
Voltage - Supply, Analog
3V ~ 3.6V
Part Status
Active
Voltage - Supply, Digital
3V ~ 5.25V
Number of Bits
16
Features
PGA
Sampling Rate (Per Second)
500
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Input Type
Differential
Supplier Device Package
16-SOIC
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,05000 €17,05 €
1013,59500 €135,95 €
4712,25447 €575,96 €
14111,60057 €1.635,68 €
28211,28057 €3.181,12 €
51711,04756 €5.711,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,05000 €
Unit Price with VAT:20,63050 €