Direct
Parametric Equivalent
Direct
Direct

AD7705BRU-REEL7 | |
|---|---|
DigiKey Part Number | AD7705BRU-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7705BRU-REEL7 |
Description | IC ADC 16BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7705BRU-REEL7 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Obsolete | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 500 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7705BRUZ-REEL7 | Analog Devices Inc. | 2.554 | AD7705BRUZ-REEL7CT-ND | 14,13000 € | Direct |
| AD7705BRUZ-REEL | Analog Devices Inc. | 1.715 | 505-AD7705BRUZ-REELCT-ND | 14,13000 € | Parametric Equivalent |
| MX7705EUE+ | Analog Devices Inc./Maxim Integrated | 719 | MX7705EUE+-ND | 12,53000 € | Direct |
| MX7705EUE+T | Analog Devices Inc./Maxim Integrated | 2.155 | 175-MX7705EUE+TCT-ND | 12,83000 € | Direct |




