
AD7669JRZ-REEL | |
|---|---|
DigiKey Part Number | AD7669JRZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7669JRZ-REEL |
Description | IC INTERFACE SPECIALIZED 28SOIC |
Customer Reference | |
Detailed Description | Analog I/O Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7669JRZ-REEL Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc. | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 28-SOIC |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Analog I/O | Base Product Number |
Interface Bus |

