16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
48 LFCSP

AD7663ACPZRL

DigiKey Part Number
AD7663ACPZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7663ACPZRL
Description
IC ADC 16BIT 48-LFCSP-VQ
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7663ACPZRL Models
Product Attributes
Filter Similar Products
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Series
Reference Type
External
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
5V
Part Status
Active
Voltage - Supply, Digital
5V
Number of Bits
16
Features
True Bipolar
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
48-VFQFN Exposed Pad, CSP
Input Type
Differential
Supplier Device Package
48-LFCSP-VQ (7x7)
Data Interface
SPI, Parallel, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50020,26398 €50.659,95 €
Manufacturers Standard Package
Unit Price without VAT:20,26398 €
Unit Price with VAT:24,51942 €