Data Acquisition System (DAS), ADC 8 b 188k Parallel 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Acquisition System (DAS), ADC 8 b 188k Parallel 28-PDIP
28 PDIP

AD7581KN

DigiKey Part Number
AD7581KN-ND
Manufacturer
Manufacturer Product Number
AD7581KN
Description
IC DAS/ADC/DAC SPECIAL 28-PDIP
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 8 b 188k Parallel 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7581KN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Single Supply
Packaging
Tube
Voltage - Supply
5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Data Acquisition System (DAS), ADC
Mounting Type
Through Hole
Number of Channels
8
Package / Case
28-DIP (0.600", 15.24mm)
Resolution (Bits)
8 b
Supplier Device Package
28-PDIP
Sampling Rate (Per Second)
188k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.