
AD7581CQ | |
|---|---|
DigiKey Part Number | AD7581CQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7581CQ |
Description | IC DAS/ADC/DAC SPECIAL 28-CDIP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 8 b 188k Parallel 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7581CQ Models |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply 5V |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 85°C |
Type Data Acquisition System (DAS), ADC | Mounting Type Through Hole |
Number of Channels 8 | Package / Case 28-CDIP (0.600", 15.24mm) |
Resolution (Bits) 8 b | Supplier Device Package 28-CDIP |
Sampling Rate (Per Second) 188k | Base Product Number |

