Similar



AD7572LN05 | |
|---|---|
DigiKey Part Number | AD7572LN05-ND |
Manufacturer | |
Manufacturer Product Number | AD7572LN05 |
Description | IC ADC 12BIT 24-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7572LN05 Models |
Category | Architecture SAR |
Manufacturer Analog Devices Inc. | Reference Type Internal |
Packaging Tube | Voltage - Supply, Analog +5V, -15V |
Part Status Obsolete | Voltage - Supply, Digital +5V, -15V |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 24-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 24-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX7572JN05+ | Analog Devices Inc./Maxim Integrated | 23 | MX7572JN05+-ND | 77,20000 € | Similar |


