



AD7564BNZ | |
|---|---|
DigiKey Part Number | AD7564BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7564BNZ |
Description | IC DAC 12BIT 28-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7564BNZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 550µs (Typ) | Package / Case 28-DIP (0.600", 15.24mm) |
Output Type Current - Unbuffered | Supplier Device Package 28-PDIP |
Differential Output Yes | Mounting Type Through Hole |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,67000 € | 49,67 € |
| 13 | 40,24462 € | 523,18 € |
| 26 | 38,66346 € | 1.005,25 € |
| 104 | 36,29135 € | 3.774,30 € |
| Unit Price without VAT: | 49,67000 € |
|---|---|
| Unit Price with VAT: | 60,10070 € |

