AD7564ARS-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 15
Unit Price: 44,22000 €
Datasheet
12 Bit Digital to Analog Converter 4 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 28-SSOP
High Speed Converters by Analog Devices

AD7564ARS-B

DigiKey Part Number
AD7564ARS-B-ND
Manufacturer
Manufacturer Product Number
AD7564ARS-B
Description
IC DAC 12BIT 28-SSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7564ARS-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
3V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
3V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±1 (Max), ±0.9 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
3.5µs (Typ)
Package / Case
28-SSOP (0.209", 5.30mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
28-SSOP
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7564ARSZ-BAnalog Devices Inc.15AD7564ARSZ-B-ND44,22000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable