


AD7543TE/883B | |
|---|---|
DigiKey Part Number | AD7543TE/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD7543TE/883B |
Description | IC DAC 12BIT 20-CLCC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 20-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7543TE/883B Models |
Category | Package / Case 20-CLCC |
Manufacturer Analog Devices Inc. | Supplier Device Package 20-CLCC (9x9) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 12 |

