


AD7543KPZ | |
|---|---|
DigiKey Part Number | 505-AD7543KPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7543KPZ |
Description | IC DAC 12BIT 20-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7543KPZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 2µs | Package / Case 20-LCC (J-Lead) |
Output Type Current - Unbuffered | Supplier Device Package 20-PLCC (9x9) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Serial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX7543KP+ | Analog Devices Inc./Maxim Integrated | 0 | MX7543KP+-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 56,40167 € | 676,82 € |
| Unit Price without VAT: | 56,40167 € |
|---|---|
| Unit Price with VAT: | 68,24602 € |


