Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



AD7543GKRZ-REEL | |
|---|---|
DigiKey Part Number | AD7543GKRZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7543GKRZ-REEL |
Description | IC DAC 12BIT 16-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7543GKRZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 2µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Serial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7543KRZ | Analog Devices Inc. | 16 | 505-AD7543KRZ-ND | 53,13000 € | Parametric Equivalent |
| AD7543KRZ-REEL | Analog Devices Inc. | 0 | AD7543KRZ-REELTR-ND | 36,46476 € | Parametric Equivalent |
| MX7543GKCWE+ | Analog Devices Inc./Maxim Integrated | 444 | MX7543GKCWE+-ND | 22,03000 € | Similar |
| MX7543GKCWE+T | Analog Devices Inc./Maxim Integrated | 0 | MX7543GKCWE+T-ND | 15,87630 € | Similar |
| MX7543KCWE+ | Analog Devices Inc./Maxim Integrated | 0 | MX7543KCWE+-ND | 10,65413 € | Similar |



