14 Bit Digital to Analog Converter 1 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 24-SOIC
High Speed Converters by Analog Devices

AD7538JRZ

DigiKey Part Number
AD7538JRZ-ND
Manufacturer
Manufacturer Product Number
AD7538JRZ
Description
IC DAC 14BIT 24-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7538JRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Number of D/A Converters
1
Settling Time
1.5µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
11.4V ~ 15.75V
Voltage - Supply, Digital
11.4V ~ 15.75V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
140,21000 €40,21 €
1032,92800 €329,28 €
3130,74548 €953,11 €
12428,86387 €3.579,12 €
27928,05882 €7.828,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,21000 €
Unit Price with VAT:48,65410 €