



AD7528KN | |
|---|---|
DigiKey Part Number | AD7528KN-ND |
Manufacturer | |
Manufacturer Product Number | AD7528KN |
Description | IC DAC 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7528KN Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Obsolete | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 400ns | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 20-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7528KNZ | Analog Devices Inc. | 41 | AD7528KNZ-ND | 23,29000 € | Direct |
| TLC7528IN | Rochester Electronics, LLC | 25.879 | 2156-TLC7528IN-ND | 4,79340 € | Direct |
| TLC7528CN | Rochester Electronics, LLC | 121.166 | 2156-TLC7528CN-ND | 7,21000 € | Similar |
| TLC7528EN | Rochester Electronics, LLC | 33.104 | 2156-TLC7528EN-ND | 5,05700 € | Similar |



