Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AD7528JR | |
|---|---|
DigiKey Part Number | AD7528JR-ND |
Manufacturer | |
Manufacturer Product Number | AD7528JR |
Description | IC DAC 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7528JR Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 400ns | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7528JRZ | Analog Devices Inc. | 74 | 505-AD7528JRZ-ND | 21,76000 € | Direct |
| MX7528JCWP+ | Analog Devices Inc./Maxim Integrated | 0 | MX7528JCWP+-ND | 12,00000 € | Similar |
| MX7528JCWP+T | Analog Devices Inc./Maxim Integrated | 0 | MX7528JCWP+T-ND | 8,16720 € | Similar |
| MX7528KCWP+ | Analog Devices Inc./Maxim Integrated | 78 | MX7528KCWP+-ND | 12,70000 € | Similar |
| MX7528KCWP+T | Analog Devices Inc./Maxim Integrated | 0 | MX7528KCWP+T-ND | 8,69074 € | Similar |




