
AD7511DIKNZ | |
|---|---|
DigiKey Part Number | AD7511DIKNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7511DIKNZ |
Description | IC SWITCH SPST-NCX4 100OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7511DIKNZ Models |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Analog Devices Inc. | Switch Time (Ton, Toff) (Max) 180ns, 350ns (Typ) |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 1pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPST - NC | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 16-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 100Ohm | Supplier Device Package 16-PDIP |
Channel-to-Channel Matching (ΔRon) 1Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,43000 € | 36,43 € |
| 10 | 29,74000 € | 297,40 € |
| 25 | 28,07000 € | 701,75 € |
| 100 | 26,23520 € | 2.623,52 € |
| 250 | 25,36076 € | 6.340,19 € |
| Unit Price without VAT: | 36,43000 € |
|---|---|
| Unit Price with VAT: | 44,08030 € |

