AD7492ARUZ-5-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 6
Unit Price: 4,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.005
Unit Price: 9,37000 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7492ARUZ-5-REEL7

DigiKey Part Number
AD7492ARUZ-5-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7492ARUZ-5-REEL7
Description
IC ADC 12BIT 24-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7492ARUZ-5-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
1.25M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Input Type
Single Ended
Supplier Device Package
24-TSSOP
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7091BCPZ-RL7Analog Devices Inc.6505-AD7091BCPZ-RL7CT-ND4,80000 €Similar
AD7091R-8BRUZAnalog Devices Inc.1.005505-AD7091R-8BRUZ-ND9,37000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00014,68372 €14.683,72 €
Manufacturers Standard Package
Unit Price without VAT:14,68372 €
Unit Price with VAT:17,76730 €