Similar



AD7415ARTZ-1REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7415ARTZ-1REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7415ARTZ-1REEL7 |
Description | SENSOR DIGITAL -40C-125C SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD7415ARTZ-1REEL7 Models |
Category | Features One-Shot, Output Switch, Shutdown Mode, Sleep Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±1.87°C (±3°C) |
Packaging Tape & Reel (TR) | Test Condition 40°C (-40°C ~ 85°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SC-74A, SOT-753 |
Output Type I2C/SMBus | Supplier Device Package SOT-23-5 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 10 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7420UCPZ-R2 | Analog Devices Inc. | 1.890 | ADT7420UCPZ-R2CT-ND | 8,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,72410 € | 5.172,30 € |
| Unit Price without VAT: | 1,72410 € |
|---|---|
| Unit Price with VAT: | 2,08616 € |


