AD7399BRU-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 8,71118 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 61
Unit Price: 7,17000 €
Datasheet
10 Bit Digital to Analog Converter 4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 4 16-TSSOP
High Speed Converters by Analog Devices

AD7399BRU-REEL7

DigiKey Part Number
AD7399BRU-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7399BRU-REEL7
Description
IC DAC 10BIT 16-TSSOP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7399BRU-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V, ±5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
10
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 125°C
Settling Time
6µs (Typ)
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7399BRUZ-REEL7Analog Devices Inc.0AD7399BRUZ-REEL7TR-ND8,71118 €Direct
AD5317RBRUZAnalog Devices Inc.61AD5317RBRUZ-ND7,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types