Direct
Similar



AD7391ARUZ-REEL | |
|---|---|
DigiKey Part Number | AD7391ARUZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7391ARUZ-REEL |
Description | IC DAC 10BIT 8-TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7391ARUZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±2 (Max), ±0.9 (Max) |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 70µs (Typ) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7391ARUZ | Analog Devices Inc. | 11 | AD7391ARUZ-ND | 11,44000 € | Direct |
| AD5310RBRMZ | Analog Devices Inc. | 82 | AD5310RBRMZ-ND | 3,48000 € | Similar |



