AD7390AN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 14
Unit Price: 18,07000 €
Datasheet
12 Bit Digital to Analog Converter 1 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 8-PDIP
505~N-8~N~8
High Speed Converters by Analog Devices

AD7390AN

DigiKey Part Number
AD7390AN-ND
Manufacturer
Manufacturer Product Number
AD7390AN
Description
IC DAC 12BIT 8-PDIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7390AN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
70µs (Typ)
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
Voltage - Buffered
Supplier Device Package
8-PDIP
Differential Output
No
Mounting Type
Through Hole
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7390ANZAnalog Devices Inc.14AD7390ANZ-ND18,07000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes