


AD7323BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7323BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7323BRUZ-REEL7CT-ND - Cut Tape (CT) 505-AD7323BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7323BRUZ-REEL7 |
Description | IC ADC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7323BRUZ-REEL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog ±12V ~ 16.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 12 | Features True Bipolar |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 3, 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 € | 10,08 € |
| 10 | 7,90400 € | 79,04 € |
| 25 | 7,35880 € | 183,97 € |
| 100 | 6,75920 € | 675,92 € |
| 250 | 6,69796 € | 1.674,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,15956 € | 6.159,56 € |
| Unit Price without VAT: | 10,08000 € |
|---|---|
| Unit Price with VAT: | 12,19680 € |




