


AD7306JNZ | |
|---|---|
DigiKey Part Number | AD7306JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7306JNZ |
Description | IC TRANSCEIVER FULL 3/3 24PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232, RS422 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7306JNZ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Transceiver | Package / Case 24-DIP (0.300", 7.62mm) |
Protocol RS232, RS422 | Supplier Device Package 24-PDIP |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,41000 € | 30,41 € |
| 15 | 24,01400 € | 360,21 € |
| 30 | 23,02067 € | 690,62 € |
| 105 | 21,64943 € | 2.273,19 € |
| 255 | 20,93227 € | 5.337,73 € |
| Unit Price without VAT: | 30,41000 € |
|---|---|
| Unit Price with VAT: | 36,79610 € |

