Parametric Equivalent



AD5764BSUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5764BSUZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5764BSUZ-REEL7 |
Description | IC DAC 16BIT 32-TQFP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD5764BSUZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 32-TQFP |
Settling Time 10µs | Supplier Device Package 32-TQFP (7x7) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5764BSUZ | Analog Devices Inc. | 76 | 505-AD5764BSUZ-ND | 61,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,97782 € | 21.488,91 € |
| Unit Price without VAT: | 42,97782 € |
|---|---|
| Unit Price with VAT: | 52,00316 € |



