Parametric Equivalent



AD7302BRZ-REEL | |
|---|---|
DigiKey Part Number | AD7302BRZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7302BRZ-REEL |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7302BRZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture Current Source |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 105°C |
Settling Time 2µs | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7302BRZ | Analog Devices Inc. | 111 | AD7302BRZ-ND | 9,90000 € | Parametric Equivalent |
| AD7302BRZ-REEL7 | Analog Devices Inc. | 1.318 | AD7302BRZ-REEL7CT-ND | 9,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,04047 € | 6.040,47 € |
| Unit Price without VAT: | 6,04047 € |
|---|---|
| Unit Price with VAT: | 7,30897 € |


