10 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
High Speed Converters by Analog Devices

AD7273BUJZ-500RL7

DigiKey Part Number
AD7273BUJZ-500RL7TR-ND - Tape & Reel (TR)
AD7273BUJZ-500RL7CT-ND - Cut Tape (CT)
AD7273BUJZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7273BUJZ-500RL7
Description
IC ADC 10BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD7273BUJZ-500RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.35V ~ 3.6V
Number of Bits
10
Voltage - Supply, Digital
2.35V ~ 3.6V
Sampling Rate (Per Second)
3M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
SOT-23-8 Thin, TSOT-23-8
Input Type
Single Ended
Supplier Device Package
TSOT-23-8
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,40000 €12,40 €
109,78700 €97,87 €
259,13480 €228,37 €
1008,41670 €841,67 €
2508,41328 €2.103,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,86826 €3.934,13 €
1.0007,69850 €7.698,50 €
Manufacturers Standard Package
Unit Price without VAT:12,40000 €
Unit Price with VAT:15,00400 €