


AD7265BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7265BCPZ-REEL7TR-ND - Tape & Reel (TR) AD7265BCPZ-REEL7CT-ND - Cut Tape (CT) AD7265BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7265BCPZ-REEL7 |
Description | IC ADC 12BIT 32-LFCSP-VQ |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7265BCPZ-REEL7 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Features Simultaneous Sampling |
Number of Inputs 6, 12 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 32-VFQFN Exposed Pad, CSP |
Data Interface SPI, DSP | Supplier Device Package 32-LFCSP-VQ (5x5) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 10 | 8,24400 € | 82,44 € |
| 25 | 7,67920 € | 191,98 € |
| 100 | 7,05890 € | 705,89 € |
| 250 | 7,00888 € | 1.752,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,36465 € | 9.546,98 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,70500 € |


