AD7248JN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5
Unit Price: 42,60000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 985
Unit Price: 29,20000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 22,52000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 47
Unit Price: 19,99000 €
Datasheet
12 Bit Digital to Analog Converter 1 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 20-PDIP
20-PDIP Pin View
High Speed Converters by Analog Devices

AD7248JN

DigiKey Part Number
AD7248JN-ND
Manufacturer
Manufacturer Product Number
AD7248JN
Description
IC DAC 12BIT 20-PDIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7248JN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
5µs, 10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
±14.25V ~ 15.75V
Voltage - Supply, Digital
14.25V ~ 15.75V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes