AD5254BRU1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 180
Unit Price: 8,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 728
Unit Price: 8,21000 €
Datasheet
Digital Potentiometer 1k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 1k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP
High Speed Converters by Analog Devices

AD5254BRU1

DigiKey Part Number
AD5254BRU1-ND
Manufacturer
Manufacturer Product Number
AD5254BRU1
Description
IC DIG POT 1K 20-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 1k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5254BRU1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V, ±2.25V ~ 2.75V
Packaging
Tube
Features
Selectable Address
Part Status
Obsolete
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
650ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
20-TSSOP
Number of Circuits
4
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 105°C
Resistance (Ohms)
1k
Resistance - Wiper (Ohms) (Typ)
200
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5254BRUZ1Analog Devices Inc.180505-AD5254BRUZ1-ND8,58000 €Direct
AD5144ABRUZ10-RL7Analog Devices Inc.728505-AD5144ABRUZ10-RL7CT-ND8,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types