


AD7247KRZ | |
|---|---|
DigiKey Part Number | AD7247KRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7247KRZ |
Description | IC DAC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7247KRZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±15V |
Series | Voltage - Supply, Digital 15V |
Packaging Tube | INL/DNL (LSB) ±0.5 (Max), ±0.9 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 10µs | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,69000 € | 66,69 € |
| 10 | 55,42100 € | 554,21 € |
| 31 | 52,04516 € | 1.613,40 € |
| 124 | 49,13484 € | 6.092,72 € |
| Unit Price without VAT: | 66,69000 € |
|---|---|
| Unit Price with VAT: | 80,69490 € |

