Parametric Equivalent
Parametric Equivalent



AD7247AARZ-REEL | |
|---|---|
DigiKey Part Number | AD7247AARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7247AARZ-REEL |
Description | IC DAC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7247AARZ-REEL Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±10.8V ~ 16.5V |
Series | Voltage - Supply, Digital 10.8V ~ 16.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±1 (Max), ±0.9 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 8µs | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7247AARZ | Analog Devices Inc. | 60 | AD7247AARZ-ND | 57,53000 € | Parametric Equivalent |
| AD7247AARZ-REEL7 | Analog Devices Inc. | 146 | AD7247AARZ-REEL7CT-ND | 57,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 39,68541 € | 39.685,41 € |
| Unit Price without VAT: | 39,68541 € |
|---|---|
| Unit Price with VAT: | 48,01935 € |


