


AD7228ABRZ | |
|---|---|
DigiKey Part Number | AD7228ABRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7228ABRZ |
Description | IC DAC 8BIT 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7228ABRZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 10.8V ~ 16.5V, ±5V |
Packaging Tube | Voltage - Supply, Digital 13.5V ~ 16.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 85°C |
Settling Time 5µs, 7µs | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,60000 € | 55,60 € |
| 10 | 45,96900 € | 459,69 € |
| 31 | 43,08226 € | 1.335,55 € |
| 124 | 40,59323 € | 5.033,56 € |
| Unit Price without VAT: | 55,60000 € |
|---|---|
| Unit Price with VAT: | 67,27600 € |

