
AD708AQ | |
|---|---|
DigiKey Part Number | AD708AQ-ND |
Manufacturer | |
Manufacturer Product Number | AD708AQ |
Description | IC OPAMP GP 2 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD708AQ Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 4.5mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.3V/µs | Package / Case 8-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 900 kHz | Supplier Device Package 8-CERDIP |
-3db Bandwidth 900 kHz | Base Product Number |
Current - Input Bias 1 nA |

