
AD7147P-1WAFER | |
|---|---|
DigiKey Part Number | AD7147P-1WAFER-ND |
Manufacturer | |
Manufacturer Product Number | AD7147P-1WAFER |
Description | IC DAS/ADC/DAC SPECIAL WAFER |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 16 b 250k I2C, SPI Wafer |
Category | Data Interface I2C, SPI |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2.6V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Capacitance-to-Digital Converter | Package / Case Die |
Number of Channels 13 | Supplier Device Package Wafer |
Resolution (Bits) 16 b | Base Product Number |
Sampling Rate (Per Second) 250k |

