


AD674BBRZ | |
|---|---|
DigiKey Part Number | 505-AD674BBRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD674BBRZ |
Description | IC ADC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD674BBRZ Models |
Category | Architecture SAR |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX174AEWI+ | Analog Devices Inc./Maxim Integrated | 25 | MAX174AEWI+-ND | 170,65000 € | Similar |
| MX574AKEWI+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MX574AKEWI+-ND | 82,98080 € | Similar |
| MX674AKEWI+ | Analog Devices Inc./Maxim Integrated | 0 | MX674AKEWI+-ND | 71,10960 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,94000 € | 141,94 € |
| 10 | 120,42100 € | 1.204,21 € |
| 25 | 115,04720 € | 2.876,18 € |
| Unit Price without VAT: | 141,94000 € |
|---|---|
| Unit Price with VAT: | 171,74740 € |

