Similar
Similar
Similar
Similar




AD669AN | |
|---|---|
DigiKey Part Number | AD669AN-ND |
Manufacturer | |
Manufacturer Product Number | AD669AN |
Description | IC DAC 16BIT 28-PDIP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD669AN Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±13.5V ~ 16.5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tube | INL/DNL (LSB) ±4 (Max), ±4 (Max) |
Part Status Obsolete | Architecture R-2R |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-DIP (0.600", 15.24mm) |
Settling Time 13µs | Supplier Device Package 28-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD669ANZ | Analog Devices Inc. | 39 | AD669ANZ-ND | 64,81000 € | Direct |
| AD5541ABCPZ-REEL7 | Analog Devices Inc. | 839 | AD5541ABCPZ-REEL7CT-ND | 18,10000 € | Similar |
| AD5542AACPZ-REEL7 | Analog Devices Inc. | 3.282 | AD5542AACPZ-REEL7CT-ND | 14,52000 € | Similar |
| AD5760ACPZ-REEL7 | Analog Devices Inc. | 0 | AD5760ACPZ-REEL7TR-ND | 14,10518 € | Similar |
| AD5761RBCPZ-RL7 | Analog Devices Inc. | 3.068 | 505-AD5761RBCPZ-RL7CT-ND | 12,58000 € | Similar |





