



AD667JN | |
|---|---|
DigiKey Part Number | AD667JN-ND |
Manufacturer | |
Manufacturer Product Number | AD667JN |
Description | IC DAC 12BIT 28-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD667JN Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tube | INL/DNL (LSB) ±0.5, ±0.5 |
Part Status Obsolete | Architecture R-2R |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 28-DIP (0.600", 15.24mm) |
Settling Time 4µs | Supplier Device Package 28-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD667JNZ | Analog Devices Inc. | 63 | AD667JNZ-ND | 44,46000 € | Direct |


