
AD6673BCPZRL7-250 | |
|---|---|
DigiKey Part Number | AD6673BCPZRL7-250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD6673BCPZRL7-250 |
Description | IC IF RCVR 11BIT 250MSPS 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC IF Receiver Cellular, W-CDMA, TD-SCDMA, WiMax and CDMA2000 Sample Rates to 250MSPS 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD6673BCPZRL7-250 Models |
Category | Secondary Attributes Sample Rates to 250MSPS |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-WFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 48-LFCSP (7x7) |
Function IF Receiver | Base Product Number |
RF Type Cellular, W-CDMA, TD-SCDMA, WiMax and CDMA2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 117,33932 € | 88.004,49 € |
| Unit Price without VAT: | 117,33932 € |
|---|---|
| Unit Price with VAT: | 141,98058 € |

