
AD6652BBCZ | |
|---|---|
DigiKey Part Number | AD6652BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6652BBCZ |
Description | IC IF TO BASEBAND RCVR 256CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC IF to Baseband Receiver Cellular, AMPS, CDMA, CDMA2000, UMTS, W-CDMA 200MHz Sample Rates up to 65MSPS 256-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | AD6652BBCZ Models |
Category | RF Type Cellular, AMPS, CDMA, CDMA2000, UMTS, W-CDMA |
Manufacturer Analog Devices Inc. | Secondary Attributes Sample Rates up to 65MSPS |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 256-BGA, CSPBGA |
Function IF to Baseband Receiver | Supplier Device Package 256-CSPBGA (17x17) |
Frequency 200MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,59000 € | 98,59 € |
| 16 | 84,70188 € | 1.355,23 € |
| 32 | 81,72094 € | 2.615,07 € |
| 104 | 77,04933 € | 8.013,13 € |
| Unit Price without VAT: | 98,59000 € |
|---|---|
| Unit Price with VAT: | 119,29390 € |

