


AD664AD-BIP | |
|---|---|
DigiKey Part Number | AD664AD-BIP-ND |
Manufacturer | |
Manufacturer Product Number | AD664AD-BIP |
Description | IC DAC 12BIT 28-CDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD664AD-BIP Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.75, ±0.75 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 28-CDIP (0.600", 15.24mm) |
Output Type Voltage - Buffered | Supplier Device Package 28-CDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,22000 € | 315,22 € |
| 10 | 272,81300 € | 2.728,13 € |
| 25 | 262,22760 € | 6.555,69 € |
| Unit Price without VAT: | 315,22000 € |
|---|---|
| Unit Price with VAT: | 381,41620 € |

