


AD654JR | |
|---|---|
DigiKey Part Number | AD654JR-ND |
Manufacturer | |
Manufacturer Product Number | AD654JR |
Description | IC V/F CONV 500KHZ 8SOIC |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 500 kHz ±0.2% 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD654JR Models |
Category | Full Scale ±50ppm/°C |
Manufacturer Analog Devices Inc. | Linearity ±0.2% |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Voltage to Frequency | Supplier Device Package 8-SOIC |
Frequency - Max 500 kHz | Base Product Number |

