Volt to Frequency and Frequency to Volt Converter IC 1 MHz ±0.1% 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Volt to Frequency and Frequency to Volt Converter IC 1 MHz ±0.1% 20-PLCC (9x9)
Introducing Power by Linear

AD650JP

DigiKey Part Number
AD650JP-ND
Manufacturer
Manufacturer Product Number
AD650JP
Description
IC F/V & V/F CONV 1MHZ 20PLCC
Customer Reference
Detailed Description
Volt to Frequency and Frequency to Volt Converter IC 1 MHz ±0.1% 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD650JP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Volt to Frequency and Frequency to Volt
Frequency - Max
1 MHz
Full Scale
±150ppm/°C
Linearity
±0.1%
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.