AD637JR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 497
Unit Price: 34,79000 €
Datasheet
RMS to DC Converter 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMS to DC Converter 16-SOIC
Introducing Power by Linear

AD637JR-REEL7

DigiKey Part Number
AD637JR-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD637JR-REEL7
Description
IC RMS TO DC CONVERTER 16SOIC
Customer Reference
Detailed Description
RMS to DC Converter 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD637JR-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
±3V ~ 18V
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
16-SOIC (0.295", 7.50mm Width)
Part Status
Obsolete
Supplier Device Package
16-SOIC
Current - Supply
2.2 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD637JRZ-R7Analog Devices Inc.497AD637JRZ-R7CT-ND34,79000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types