RMS to DC Converter 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMS to DC Converter 14-CDIP
Introducing Power by Linear

AD636JDZ

DigiKey Part Number
AD636JDZ-ND
Manufacturer
Manufacturer Product Number
AD636JDZ
Description
IC RMS TO DC CONVERTER 14CDIP
Customer Reference
Detailed Description
RMS to DC Converter 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD636JDZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
±2.5V ~ 16V
Manufacturer
Analog Devices Inc.
Mounting Type
Through Hole
Packaging
Tube
Package / Case
14-CDIP (0.300", 7.62mm)
Part Status
Discontinued at DigiKey
Supplier Device Package
14-CDIP
Current - Supply
800 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.