
AD633JRZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD633JRZ-R7TR-ND - Tape & Reel (TR) 505-AD633JRZ-R7CT-ND - Cut Tape (CT) 505-AD633JRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD633JRZ-R7 |
Description | IC MULTIPLIER ANALOG 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD633JRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,74000 € | 13,74 € |
| 10 | 10,89100 € | 108,91 € |
| 25 | 10,17760 € | 254,44 € |
| 100 | 9,71740 € | 971,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 8,68227 € | 6.511,70 € |
| Unit Price without VAT: | 13,74000 € |
|---|---|
| Unit Price with VAT: | 16,62540 € |








