AD627BR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.807
Unit Price: 12,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.578
Unit Price: 7,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.907
Unit Price: 5,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 898
Unit Price: 9,67000 €
Datasheet
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD627BR-REEL7

DigiKey Part Number
AD627BR-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD627BR-REEL7
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD627BR-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
25 µV
Mfr
Current - Supply
60µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
25 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.06V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
80 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD627BRZ-R7Analog Devices Inc.1.807505-AD627BRZ-R7CT-ND12,51000 €Direct
INA122U/2K5Texas Instruments3.578296-48911-1-ND7,50000 €Similar
INA122UA/2K5Texas Instruments1.907296-38945-1-ND5,87000 €Similar
INA129UTexas Instruments898INA129U-ND9,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types