


AD7147A-1ACBZ500R7 | |
|---|---|
DigiKey Part Number | AD7147A-1ACBZ500R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7147A-1ACBZ500R7 |
Description | IC DAS/ADC/DAC SPECIAL 25-WLCSP |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 16 b 250k I2C, Serial 25-WLCSP (2.25x2.05) |
Datasheet | Datasheet |
EDA/CAD Models | AD7147A-1ACBZ500R7 Models |
Category | Data Interface I2C, Serial |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2.6V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Capacitance-to-Digital Converter | Package / Case 25-UFBGA, WLCSP |
Number of Channels 13 | Supplier Device Package 25-WLCSP (2.25x2.05) |
Resolution (Bits) 16 b | Base Product Number |
Sampling Rate (Per Second) 250k |

